

XC6221B332NR-G | |
---|---|
DigiKey Part Number | 893-XC6221B332NR-GTR-ND - Tape & Reel (TR) 893-XC6221B332NR-GCT-ND - Cut Tape (CT) 893-XC6221B332NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221B332NR-G |
Description | IC REG LINEAR 3.3V 200MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6221B332NR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.34000 | Fr.0.34 |
10 | Fr.0.23400 | Fr.2.34 |
25 | Fr.0.20880 | Fr.5.22 |
100 | Fr.0.18100 | Fr.18.10 |
250 | Fr.0.16760 | Fr.41.90 |
500 | Fr.0.15954 | Fr.79.77 |
1,000 | Fr.0.15289 | Fr.152.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.16881 | Fr.506.43 |
6,000 | Fr.0.15642 | Fr.938.52 |
9,000 | Fr.0.15017 | Fr.1,351.53 |
15,000 | Fr.0.14319 | Fr.2,147.85 |
21,000 | Fr.0.13909 | Fr.2,920.89 |
30,000 | Fr.0.13513 | Fr.4,053.90 |
Unit Price without VAT: | Fr.0.34000 |
---|---|
Unit Price with VAT: | Fr.0.36754 |