


XC6222A311ER-G | |
|---|---|
DigiKey Part Number  | 893-XC6222A311ER-GTR-ND - Tape & Reel (TR) 893-XC6222A311ER-GCT-ND - Cut Tape (CT) 893-XC6222A311ER-GDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | XC6222A311ER-G  | 
Description  | IC REG LINEAR 3.1V 700MA 6-USPC  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-USPC (1.8x2)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | XC6222A311ER-G Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 6V  | |
Voltage - Output (Min/Fixed)  | 3.1V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.2V @ 300mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 220 µA  | |
PSRR  | 65dB (1kHz)  | |
Control Features  | Enable  | |
Protection Features  | Over Current, Over Temperature, Reverse Polarity  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-UFDFN Exposed Pad  | |
Supplier Device Package  | 6-USPC (1.8x2)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.05000 | Fr.1.05 | 
| 10 | Fr.0.65800 | Fr.6.58 | 
| 25 | Fr.0.55440 | Fr.13.86 | 
| 100 | Fr.0.43730 | Fr.43.73 | 
| 250 | Fr.0.38000 | Fr.95.00 | 
| 500 | Fr.0.34492 | Fr.172.46 | 
| 1,000 | Fr.0.31574 | Fr.315.74 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.27916 | Fr.837.48 | 
| 6,000 | Fr.0.26103 | Fr.1,566.18 | 
| 9,000 | Fr.0.25188 | Fr.2,266.92 | 
| 15,000 | Fr.0.24168 | Fr.3,625.20 | 
| 21,000 | Fr.0.23569 | Fr.4,949.49 | 
| 30,000 | Fr.0.22991 | Fr.6,897.30 | 
| Unit Price without VAT: | Fr.1.05000 | 
|---|---|
| Unit Price with VAT: | Fr.1.13505 | 

