6 UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 UFDFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6222A311ER-G

DigiKey Part Number
893-XC6222A311ER-GTR-ND - Tape & Reel (TR)
893-XC6222A311ER-GCT-ND - Cut Tape (CT)
893-XC6222A311ER-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6222A311ER-G
Description
IC REG LINEAR 3.1V 700MA 6-USPC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-USPC (1.8x2)
Datasheet
 Datasheet
EDA/CAD Models
XC6222A311ER-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 300mA
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-USPC (1.8x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.05000Fr.1.05
10Fr.0.65800Fr.6.58
25Fr.0.55440Fr.13.86
100Fr.0.43730Fr.43.73
250Fr.0.38000Fr.95.00
500Fr.0.34492Fr.172.46
1,000Fr.0.31574Fr.315.74
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.27916Fr.837.48
6,000Fr.0.26103Fr.1,566.18
9,000Fr.0.25188Fr.2,266.92
15,000Fr.0.24168Fr.3,625.20
21,000Fr.0.23569Fr.4,949.49
30,000Fr.0.22991Fr.6,897.30
Manufacturers Standard Package
Unit Price without VAT:Fr.1.05000
Unit Price with VAT:Fr.1.13505