

XC6222D301ER-G | |
|---|---|
DigiKey Part Number | 893-XC6222D301ER-GTR-ND - Tape & Reel (TR) 893-XC6222D301ER-GCT-ND - Cut Tape (CT) 893-XC6222D301ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6222D301ER-G |
Description | IC REG LINEAR 3V 700MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6222D301ER-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.06000 | Fr.1.06 |
| 10 | Fr.0.66400 | Fr.6.64 |
| 25 | Fr.0.55960 | Fr.13.99 |
| 100 | Fr.0.44160 | Fr.44.16 |
| 250 | Fr.0.38380 | Fr.95.95 |
| 500 | Fr.0.34838 | Fr.174.19 |
| 1,000 | Fr.0.31889 | Fr.318.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.27916 | Fr.837.48 |
| 6,000 | Fr.0.26103 | Fr.1,566.18 |
| 9,000 | Fr.0.25188 | Fr.2,266.92 |
| 15,000 | Fr.0.24168 | Fr.3,625.20 |
| 21,000 | Fr.0.23569 | Fr.4,949.49 |
| 30,000 | Fr.0.22991 | Fr.6,897.30 |
| Unit Price without VAT: | Fr.1.06000 |
|---|---|
| Unit Price with VAT: | Fr.1.14586 |

