

XC6227C301ER-G | |
---|---|
DigiKey Part Number | 893-XC6227C301ER-GTR-ND - Tape & Reel (TR) 893-XC6227C301ER-GCT-ND - Cut Tape (CT) 893-XC6227C301ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6227C301ER-G |
Description | IC REG LINEAR 3V 700MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6227C301ER-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.56000 | Fr.0.56 |
10 | Fr.0.39900 | Fr.3.99 |
25 | Fr.0.35880 | Fr.8.97 |
100 | Fr.0.31390 | Fr.31.39 |
250 | Fr.0.29252 | Fr.73.13 |
500 | Fr.0.27960 | Fr.139.80 |
1,000 | Fr.0.26898 | Fr.268.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.25586 | Fr.767.58 |
6,000 | Fr.0.24944 | Fr.1,496.64 |
9,000 | Fr.0.24622 | Fr.2,215.98 |
15,000 | Fr.0.24266 | Fr.3,639.90 |
21,000 | Fr.0.24058 | Fr.5,052.18 |
30,000 | Fr.0.23858 | Fr.7,157.40 |
Unit Price without VAT: | Fr.0.56000 |
---|---|
Unit Price with VAT: | Fr.0.60536 |