SSOT-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSOT-24

XC6233H331NR-G

DigiKey Part Number
893-XC6233H331NR-GTR-ND - Tape & Reel (TR)
893-XC6233H331NR-GCT-ND - Cut Tape (CT)
893-XC6233H331NR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6233H331NR-G
Description
IC REG LINEAR 3.3V 200MA SSOT-24
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.38V @ 200mA
Current - Output
Current - Quiescent (Iq)
87 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82
Supplier Device Package
SSOT-24
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.26000Fr.0.26
10Fr.0.18200Fr.1.82
25Fr.0.16080Fr.4.02
100Fr.0.13870Fr.13.87
250Fr.0.12808Fr.32.02
500Fr.0.12164Fr.60.82
1,000Fr.0.11634Fr.116.34
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.13277Fr.398.31
6,000Fr.0.12247Fr.734.82
9,000Fr.0.11727Fr.1,055.43
15,000Fr.0.11147Fr.1,672.05
21,000Fr.0.10806Fr.2,269.26
30,000Fr.0.10477Fr.3,143.10
75,000Fr.0.09762Fr.7,321.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.26000
Unit Price with VAT:Fr.0.28106