

XC6233H361MR-G | |
---|---|
DigiKey Part Number | 893-XC6233H361MR-GTR-ND - Tape & Reel (TR) 893-XC6233H361MR-GCT-ND - Cut Tape (CT) 893-XC6233H361MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6233H361MR-G |
Description | IC REG LINEAR 3.6V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 87 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.13277 | Fr.398.31 |
6,000 | Fr.0.12247 | Fr.734.82 |
9,000 | Fr.0.11727 | Fr.1,055.43 |
15,000 | Fr.0.11147 | Fr.1,672.05 |
21,000 | Fr.0.10806 | Fr.2,269.26 |
30,000 | Fr.0.10477 | Fr.3,143.10 |
75,000 | Fr.0.09762 | Fr.7,321.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.26000 | Fr.0.26 |
10 | Fr.0.18200 | Fr.1.82 |
25 | Fr.0.16080 | Fr.4.02 |
100 | Fr.0.13870 | Fr.13.87 |
250 | Fr.0.12808 | Fr.32.02 |
500 | Fr.0.12164 | Fr.60.82 |
1,000 | Fr.0.11634 | Fr.116.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.56000 | Fr.0.56 |
10 | Fr.0.34800 | Fr.3.48 |
25 | Fr.0.29040 | Fr.7.26 |
100 | Fr.0.22420 | Fr.22.42 |
250 | Fr.0.19172 | Fr.47.93 |
500 | Fr.0.17172 | Fr.85.86 |
1,000 | Fr.0.15503 | Fr.155.03 |
Unit Price without VAT: | Fr.0.26000 |
---|---|
Unit Price with VAT: | Fr.0.28106 |