Parametric Equivalent



| XC6505A261MR-G | |
|---|---|
| DigiKey Part Number | XC6505A261MR-G-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | XC6505A261MR-G | 
| Description | IC REG LINEAR 2.6V 200MA SOT-25 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 10.5V | |
| Voltage - Output (Min/Fixed) | 2.6V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.27V @ 100mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 8 µA | |
| PSRR | 60dB (1kHz) | |
| Control Features | Enable | |
| Protection Features | Over Current, Over Temperature | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | SOT-25 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.27884 | Fr.836.52 | 
| 6,000 | Fr.0.25961 | Fr.1,557.66 | 
| 15,000 | Fr.0.25000 | Fr.3,750.00 | 
| 30,000 | Fr.0.24038 | Fr.7,211.40 | 
| Unit Price without VAT: | Fr.0.27884 | 
|---|---|
| Unit Price with VAT: | Fr.0.30143 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland