Charger IC Lithium Ion/Polymer 6-USP-B07 (1.8x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6808A4C48R-G

DigiKey Part Number
893-XC6808A4C48R-GTR-ND - Tape & Reel (TR)
893-XC6808A4C48R-GCT-ND - Cut Tape (CT)
893-XC6808A4C48R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6808A4C48R-G
Description
IC BATT CHG LI-ION 1CELL 6USP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 6-USP-B07 (1.8x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Current, Over Temperature, Reverse Current
Manufacturer
Torex Semiconductor Ltd
Charge Current - Max
40mA
Series
Battery Pack Voltage
4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Battery Chemistry
Lithium Ion/Polymer
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
6-XDFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
6-USP-B07 (1.8x2)
Programmable Features
Current
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6808A3C28R-GTorex Semiconductor Ltd3,204893-XC6808A3C28R-GCT-NDFr.1.00000Parametric Equivalent
XC6808A4C38R-GTorex Semiconductor Ltd80893-XC6808A4C38R-GCT-NDFr.1.00000Parametric Equivalent
XC6808B4C28R-GTorex Semiconductor Ltd26893-XC6808B4C28R-GCT-NDFr.1.00000Parametric Equivalent
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.00000Fr.1.00
10Fr.0.72800Fr.7.28
25Fr.0.65920Fr.16.48
100Fr.0.58340Fr.58.34
250Fr.0.54716Fr.136.79
500Fr.0.52534Fr.262.67
1,000Fr.0.51608Fr.516.08
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.47698Fr.2,384.90
10,000Fr.0.46757Fr.4,675.70
15,000Fr.0.46286Fr.6,942.90
Manufacturers Standard Package
Unit Price without VAT:Fr.1.00000
Unit Price with VAT:Fr.1.08100