
XC8101AA01MR-G | |
---|---|
DigiKey Part Number | 893-XC8101AA01MR-GTR-ND - Tape & Reel (TR) 893-XC8101AA01MR-GCT-ND - Cut Tape (CT) 893-XC8101AA01MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC8101AA01MR-G |
Description | IC PWR SWITCH P-CHAN 1:1 SOT25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 200mA SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 200mA | |
Rds On (Typ) | 650mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | Current Limiting (Fixed) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.50000 | Fr.0.50 |
10 | Fr.0.43000 | Fr.4.30 |
25 | Fr.0.40160 | Fr.10.04 |
100 | Fr.0.32130 | Fr.32.13 |
250 | Fr.0.29832 | Fr.74.58 |
500 | Fr.0.25242 | Fr.126.21 |
1,000 | Fr.0.19505 | Fr.195.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.17799 | Fr.533.97 |
6,000 | Fr.0.16309 | Fr.978.54 |
9,000 | Fr.0.15553 | Fr.1,399.77 |
15,000 | Fr.0.14704 | Fr.2,205.60 |
21,000 | Fr.0.14203 | Fr.2,982.63 |
30,000 | Fr.0.14200 | Fr.4,260.00 |
Unit Price without VAT: | Fr.0.50000 |
---|---|
Unit Price with VAT: | Fr.0.54050 |