SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC8101AA01MR-G

DigiKey Part Number
893-XC8101AA01MR-GTR-ND - Tape & Reel (TR)
893-XC8101AA01MR-GCT-ND - Cut Tape (CT)
893-XC8101AA01MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC8101AA01MR-G
Description
IC PWR SWITCH P-CHAN 1:1 SOT25
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 200mA SOT-25-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.8V ~ 6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
200mA
Rds On (Typ)
650mOhm
Input Type
Non-Inverting
Features
Load Discharge
Fault Protection
Current Limiting (Fixed)
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-25-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,341
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.50000Fr.0.50
10Fr.0.43000Fr.4.30
25Fr.0.40160Fr.10.04
100Fr.0.32130Fr.32.13
250Fr.0.29832Fr.74.58
500Fr.0.25242Fr.126.21
1,000Fr.0.19505Fr.195.05
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.17799Fr.533.97
6,000Fr.0.16309Fr.978.54
9,000Fr.0.15553Fr.1,399.77
15,000Fr.0.14704Fr.2,205.60
21,000Fr.0.14203Fr.2,982.63
30,000Fr.0.14200Fr.4,260.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.50000
Unit Price with VAT:Fr.0.54050