SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XP202A0003PR-G

DigiKey Part Number
893-XP202A0003PR-GTR-ND - Tape & Reel (TR)
893-XP202A0003PR-GCT-ND - Cut Tape (CT)
893-XP202A0003PR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP202A0003PR-G
Description
MOSFET P-CH 30V 5A SOT89
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 5A (Tj) 1.5W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
59mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2.6V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
450 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.5W
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-89
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.08000Fr.1.08
10Fr.0.68100Fr.6.81
100Fr.0.45080Fr.45.08
500Fr.0.35154Fr.175.77
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.31987Fr.319.87
2,000Fr.0.28479Fr.569.58
3,000Fr.0.27214Fr.816.42
5,000Fr.0.26398Fr.1,319.90
7,000Fr.0.25490Fr.1,784.30
10,000Fr.0.24608Fr.2,460.80
25,000Fr.0.24400Fr.6,100.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.08000
Unit Price with VAT:Fr.1.16748