
XC9236A11DER-G | |
|---|---|
DigiKey Part Number | 893-XC9236A11DER-GTR-ND - Tape & Reel (TR) 893-XC9236A11DER-GCT-ND - Cut Tape (CT) 893-XC9236A11DER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9236A11DER-G |
Description | IC REG BUCK 1.1V 600MA 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.1V 1 Output 600mA 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | XC9236A11DER-G Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 3MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 6-USPC (1.8x2) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.52000 | Fr.1.52 |
| 10 | Fr.1.11700 | Fr.11.17 |
| 25 | Fr.1.01720 | Fr.25.43 |
| 100 | Fr.0.90680 | Fr.90.68 |
| 250 | Fr.0.85428 | Fr.213.57 |
| 500 | Fr.0.82264 | Fr.411.32 |
| 1,000 | Fr.0.82239 | Fr.822.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.76438 | Fr.2,293.14 |
| 6,000 | Fr.0.74862 | Fr.4,491.72 |
| 9,000 | Fr.0.74074 | Fr.6,666.66 |
| Unit Price without VAT: | Fr.1.52000 |
|---|---|
| Unit Price with VAT: | Fr.1.64312 |

