Buck Switching Regulator IC Positive Fixed 3V 1 Output 600mA 6-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9236A30CER-G

DigiKey Part Number
893-XC9236A30CER-GTR-ND - Tape & Reel (TR)
893-XC9236A30CER-GCT-ND - Cut Tape (CT)
893-XC9236A30CER-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC9236A30CER-G
Description
IC REG BUCK 3V 600MA 6USPC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3V 1 Output 600mA 6-UFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
XC9236A30CER-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
6V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-USPC (1.8x2)
Voltage - Input (Min)
2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.52000Fr.1.52
10Fr.1.11700Fr.11.17
25Fr.1.01720Fr.25.43
100Fr.0.90680Fr.90.68
250Fr.0.85428Fr.213.57
500Fr.0.82264Fr.411.32
1,000Fr.0.82239Fr.822.39
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.76438Fr.2,293.14
6,000Fr.0.74862Fr.4,491.72
9,000Fr.0.74074Fr.6,666.66
Manufacturers Standard Package
Unit Price without VAT:Fr.1.52000
Unit Price with VAT:Fr.1.64312