Buck Switching Regulator IC Positive Fixed 1.55V 1 Output 400mA 6-XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9244A1FC7R-G

DigiKey Part Number
XC9244A1FC7R-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC9244A1FC7R-G
Description
IC REG BUCK 1.55V 400MA 6USPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.55V 1 Output 400mA 6-XFDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
6V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tape & Reel (TR)
Frequency - Switching
1.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
6-USPN (1.3x1.3)
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
2.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.1.03891Fr.5,194.55
Manufacturers Standard Package
Unit Price without VAT:Fr.1.03891
Unit Price with VAT:Fr.1.12306