
XC9248B08-EVB-5.0V | |
|---|---|
DigiKey Part Number | 893-1198-ND |
Manufacturer | |
Manufacturer Product Number | XC9248B08-EVB-5.0V |
Description | EVAL BOARD FOR XC9248 |
Customer Reference | |
Detailed Description | XC9248 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 2.2A | |
Voltage - Input | 4.5V ~ 18V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | XC9248 | |
Note | - | |
Base Product Number |

