
XC9286A2FCMR-G | |
|---|---|
DigiKey Part Number | 893-XC9286A2FCMR-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9286A2FCMR-G |
Description | IC REG BUCK 2.55V 1A SOT25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.55V 1 Output 1A SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 1.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package SOT-25 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.24353 | Fr.730.59 |
| Unit Price without VAT: | Fr.0.24353 |
|---|---|
| Unit Price with VAT: | Fr.0.26326 |

