
XC9288A2HCER-G | |
---|---|
DigiKey Part Number | 893-XC9288A2HCER-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9288A2HCER-G |
Description | IC REG BUCK 2.65V 1.5A USP-6C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.65V 1 Output 1.5A 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | USP-6C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.21346 | Fr.640.38 |
6,000 | Fr.0.20793 | Fr.1,247.58 |
9,000 | Fr.0.20516 | Fr.1,846.44 |
15,000 | Fr.0.20209 | Fr.3,031.35 |
21,000 | Fr.0.20029 | Fr.4,206.09 |
30,000 | Fr.0.19857 | Fr.5,957.10 |
Unit Price without VAT: | Fr.0.21346 |
---|---|
Unit Price with VAT: | Fr.0.23075 |