
XC9289B10D1R-G | |
---|---|
DigiKey Part Number | 893-XC9289B10D1R-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9289B10D1R-G |
Description | IC REG BUCK 1V 1.5A LGA-8B01 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1V 1 Output 1.5A 8-XFLGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LGA-8B01 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.25644 | Fr.1,282.20 |
10,000 | Fr.0.25078 | Fr.2,507.80 |
15,000 | Fr.0.24795 | Fr.3,719.25 |
25,000 | Fr.0.24481 | Fr.6,120.25 |
Unit Price without VAT: | Fr.0.25644 |
---|---|
Unit Price with VAT: | Fr.0.27721 |