Parametric Equivalent

XP264N0301TR-G | |
|---|---|
DigiKey Part Number | 893-XP264N0301TR-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XP264N0301TR-G |
Description | MOSFET N-CH 60V 300MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 400mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.72 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 30 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.03862 | Fr.115.86 |
| 6,000 | Fr.0.03506 | Fr.210.36 |
| 9,000 | Fr.0.03322 | Fr.298.98 |
| 15,000 | Fr.0.03113 | Fr.466.95 |
| 21,000 | Fr.0.02989 | Fr.627.69 |
| 30,000 | Fr.0.02868 | Fr.860.40 |
| 75,000 | Fr.0.02600 | Fr.1,950.00 |
| 150,000 | Fr.0.02500 | Fr.3,750.00 |
| Unit Price without VAT: | Fr.0.03862 |
|---|---|
| Unit Price with VAT: | Fr.0.04175 |


