SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS360,LJ(CT

DigiKey Part Number
1SS360LJ(CTTR-ND - Tape & Reel (TR)
1SS360LJ(CTCT-ND - Cut Tape (CT)
1SS360LJ(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS360,LJ(CT
Description
DIODE ARRAY GP 80V 100MA SSM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 80 V 100mA Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
1SS360,LJ(CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SSM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,364
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.08300Fr.0.83
100Fr.0.05810Fr.5.81
500Fr.0.04202Fr.21.01
1,000Fr.0.03850Fr.38.50
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.02182Fr.65.46
6,000Fr.0.02080Fr.124.80
9,000Fr.0.01795Fr.161.55
15,000Fr.0.01783Fr.267.45
21,000Fr.0.01775Fr.372.75
30,000Fr.0.01768Fr.530.40
75,000Fr.0.01752Fr.1,314.00
150,000Fr.0.01742Fr.2,613.00
300,000Fr.0.01700Fr.5,100.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972