
2SA1618-Y(TE85L,F) | |
|---|---|
DigiKey Part Number | 2SA1618-Y(TE85LF)TR-ND - Tape & Reel (TR) 2SA1618-Y(TE85LF)CT-ND - Cut Tape (CT) 2SA1618-Y(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1618-Y(TE85L,F) |
Description | TRANS 2PNP 50V 150MA SMV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair, Common Emitter 50V 150mA 80MHz 300mW Surface Mount SMV |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1618-Y(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) Matched Pair, Common Emitter | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 2mA, 6V | |
Power - Max | 300mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.18900 | Fr.1.89 |
| 100 | Fr.0.11860 | Fr.11.86 |
| 500 | Fr.0.08820 | Fr.44.10 |
| 1,000 | Fr.0.07836 | Fr.78.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.06386 | Fr.191.58 |
| 6,000 | Fr.0.05773 | Fr.346.38 |
| 9,000 | Fr.0.05460 | Fr.491.40 |
| 15,000 | Fr.0.05109 | Fr.766.35 |
| 21,000 | Fr.0.04901 | Fr.1,029.21 |
| 30,000 | Fr.0.04699 | Fr.1,409.70 |
| 75,000 | Fr.0.04254 | Fr.3,190.50 |
| 150,000 | Fr.0.04200 | Fr.6,300.00 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |

