2SC5095-O(TE85L,F) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 12,000
Unit Price: Fr.0.24800
Datasheet

Upgrade


Infineon Technologies
In Stock: 13,279
Unit Price: Fr.0.25000
Datasheet

Similar


Rohm Semiconductor
In Stock: 300
Unit Price: Fr.0.25000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7,600
Unit Price: Fr.0.61000
Datasheet

Similar


Infineon Technologies
In Stock: 12,391
Unit Price: Fr.0.37000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: Fr.0.30000
Datasheet

Similar


Infineon Technologies
In Stock: 7,142
Unit Price: Fr.0.42000
Datasheet

Similar


Infineon Technologies
In Stock: 23,587
Unit Price: Fr.0.40000
Datasheet

Similar


Infineon Technologies
In Stock: 2,850
Unit Price: Fr.0.41000
Datasheet

Similar


Infineon Technologies
In Stock: 3,406
Unit Price: Fr.0.45000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: Fr.556.26900
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: Fr.625.07900
Datasheet
RN2313,LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5095-O(TE85L,F)

DigiKey Part Number
2SC5095-O(TE85LF)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC5095-O(TE85L,F)
Description
RF TRANS NPN 10V 10GHZ SC-70
Customer Reference
Detailed Description
RF Transistor NPN 10V 15mA 10GHz 100mW Surface Mount SC-70
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
10V
Frequency - Transition
10GHz
Noise Figure (dB Typ @ f)
1.8dB @ 2GHz
Gain
13dB ~ 7dB
Power - Max
100mW
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 7mA, 6V
Current - Collector (Ic) (Max)
15mA
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes