
2SK1829TE85LF | |
---|---|
DigiKey Part Number | 2SK1829TE85LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SK1829TE85LF |
Description | MOSFET N-CH 20V 50MA SC70 |
Customer Reference | |
Detailed Description | N-Channel 20 V 50mA (Ta) 100mW (Ta) Surface Mount SC-70 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V | |
Rds On (Max) @ Id, Vgs | 40Ohm @ 10mA, 2.5V | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 5.5 pF @ 3 V | |
FET Feature | - | |
Power Dissipation (Max) | 100mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70 | |
Package / Case | ||
Base Product Number |