
74HC165D | |
---|---|
DigiKey Part Number | 74HC165DTR-ND - Tape & Reel (TR) 74HC165DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74HC165D |
Description | IC SHIFT REGTR COMP 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HC165D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.39000 | Fr.0.39 |
10 | Fr.0.27400 | Fr.2.74 |
25 | Fr.0.24560 | Fr.6.14 |
100 | Fr.0.21340 | Fr.21.34 |
250 | Fr.0.19804 | Fr.49.51 |
500 | Fr.0.18880 | Fr.94.40 |
1,000 | Fr.0.18118 | Fr.181.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.0.17315 | Fr.432.88 |
5,000 | Fr.0.16831 | Fr.841.55 |
7,500 | Fr.0.16588 | Fr.1,244.10 |
12,500 | Fr.0.16319 | Fr.2,039.88 |
17,500 | Fr.0.16162 | Fr.2,828.35 |
25,000 | Fr.0.16011 | Fr.4,002.75 |
Unit Price without VAT: | Fr.0.39000 |
---|---|
Unit Price with VAT: | Fr.0.42159 |