
| 74LCX373FT | |
|---|---|
| DigiKey Part Number | 264-74LCX373FTTR-ND - Tape & Reel (TR) 264-74LCX373FTCT-ND - Cut Tape (CT) 264-74LCX373FTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 74LCX373FT | 
| Description | IC D-TYPE TRANSP 8:8 20-TSSOP | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 74LCX373FT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | D-Type Transparent Latch | |
| Circuit | 8:8 | |
| Output Type | Tri-State | |
| Voltage - Supply | 1.65V ~ 3.6V | |
| Independent Circuits | 1 | |
| Delay Time - Propagation | 1.5ns | |
| Current - Output High, Low | 24mA, 24mA | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 | 
| 10 | Fr.0.20700 | Fr.2.07 | 
| 25 | Fr.0.18440 | Fr.4.61 | 
| 100 | Fr.0.15930 | Fr.15.93 | 
| 250 | Fr.0.14728 | Fr.36.82 | 
| 500 | Fr.0.14004 | Fr.70.02 | 
| 1,000 | Fr.0.13407 | Fr.134.07 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | Fr.0.12395 | Fr.309.88 | 
| 5,000 | Fr.0.12028 | Fr.601.40 | 
| 7,500 | Fr.0.11844 | Fr.888.30 | 
| 12,500 | Fr.0.11640 | Fr.1,455.00 | 
| 17,500 | Fr.0.11520 | Fr.2,016.00 | 
| 25,000 | Fr.0.11406 | Fr.2,851.50 | 
| 62,500 | Fr.0.11159 | Fr.6,974.38 | 
| Unit Price without VAT: | Fr.0.30000 | 
|---|---|
| Unit Price with VAT: | Fr.0.32430 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland