
74LCX540FT | |
|---|---|
DigiKey Part Number | 264-74LCX540FTTR-ND - Tape & Reel (TR) 264-74LCX540FTCT-ND - Cut Tape (CT) 264-74LCX540FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX540FT |
Description | IC BUFFER INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX540FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.31000 | Fr.0.31 |
| 10 | Fr.0.21600 | Fr.2.16 |
| 25 | Fr.0.19200 | Fr.4.80 |
| 100 | Fr.0.16610 | Fr.16.61 |
| 250 | Fr.0.15364 | Fr.38.41 |
| 500 | Fr.0.14614 | Fr.73.07 |
| 1,000 | Fr.0.13996 | Fr.139.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.12944 | Fr.323.60 |
| 5,000 | Fr.0.12563 | Fr.628.15 |
| 7,500 | Fr.0.12373 | Fr.927.98 |
| 12,500 | Fr.0.12161 | Fr.1,520.12 |
| 17,500 | Fr.0.12038 | Fr.2,106.65 |
| 25,000 | Fr.0.11919 | Fr.2,979.75 |
| 62,500 | Fr.0.11663 | Fr.7,289.38 |
| Unit Price without VAT: | Fr.0.31000 |
|---|---|
| Unit Price with VAT: | Fr.0.33511 |











