


74VHC20FT | |
---|---|
DigiKey Part Number | 74VHC20FTTR-ND - Tape & Reel (TR) 74VHC20FTCT-ND - Cut Tape (CT) 74VHC20FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC20FT |
Description | IC GATE NAND 2CH 4-INP 14TSSOPB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-TSSOPB |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC20FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.1V ~ 36V | |
Input Logic Level - High | 2V ~ 4.5V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOPB | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.16000 | Fr.0.16 |
10 | Fr.0.11000 | Fr.1.10 |
25 | Fr.0.09720 | Fr.2.43 |
100 | Fr.0.08290 | Fr.8.29 |
250 | Fr.0.07604 | Fr.19.01 |
500 | Fr.0.07190 | Fr.35.95 |
1,000 | Fr.0.06851 | Fr.68.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.0.06298 | Fr.157.45 |
5,000 | Fr.0.06088 | Fr.304.40 |
7,500 | Fr.0.05983 | Fr.448.73 |
12,500 | Fr.0.05866 | Fr.733.25 |
17,500 | Fr.0.05798 | Fr.1,014.65 |
25,000 | Fr.0.05733 | Fr.1,433.25 |
62,500 | Fr.0.05592 | Fr.3,495.00 |
125,000 | Fr.0.05507 | Fr.6,883.75 |
Unit Price without VAT: | Fr.0.16000 |
---|---|
Unit Price with VAT: | Fr.0.17296 |