Parametric Equivalent
Parametric Equivalent

TLP620M(BL-TP1,E | |
|---|---|
DigiKey Part Number | 264-TLP620M(BL-TP1ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLP620M(BL-TP1,E |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD (0.300", 7.62mm) | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.32556 | Fr.488.34 |
| 3,000 | Fr.0.30874 | Fr.926.22 |
| 4,500 | Fr.0.30012 | Fr.1,350.54 |
| 7,500 | Fr.0.29038 | Fr.2,177.85 |
| 10,500 | Fr.0.28459 | Fr.2,988.20 |
| 15,000 | Fr.0.27895 | Fr.4,184.25 |
| Unit Price without VAT: | Fr.0.32556 |
|---|---|
| Unit Price with VAT: | Fr.0.35193 |


