


CMS30I40A(TE12L,QM | |
---|---|
DigiKey Part Number | 264-CMS30I40A(TE12L,QMTR-ND - Tape & Reel (TR) 264-CMS30I40A(TE12L,QMCT-ND - Cut Tape (CT) 264-CMS30I40A(TE12L,QMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS30I40A(TE12L,QM |
Description | DIODE SCHOTTKY 40V 3A MFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount M-FLAT (2.4x3.8) |
Datasheet | Datasheet |
EDA/CAD Models | CMS30I40A(TE12L,QM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 62pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | M-FLAT (2.4x3.8) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.70000 | Fr.0.70 |
10 | Fr.0.44000 | Fr.4.40 |
100 | Fr.0.28540 | Fr.28.54 |
500 | Fr.0.21884 | Fr.109.42 |
1,000 | Fr.0.19739 | Fr.197.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.16502 | Fr.495.06 |
6,000 | Fr.0.15169 | Fr.910.14 |
9,000 | Fr.0.14491 | Fr.1,304.19 |
15,000 | Fr.0.13728 | Fr.2,059.20 |
21,000 | Fr.0.13500 | Fr.2,835.00 |
Unit Price without VAT: | Fr.0.70000 |
---|---|
Unit Price with VAT: | Fr.0.75670 |