SOT 123F TOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 123F TOP
SOD-123F Pins

CRS30I40A(TE85L,QM

DigiKey Part Number
264-CRS30I40A(TE85LQMTR-ND - Tape & Reel (TR)
264-CRS30I40A(TE85LQMCT-ND - Cut Tape (CT)
264-CRS30I40A(TE85LQMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRS30I40A(TE85L,QM
Description
DIODE SCHOTTKY 40V 3A SFLAT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount S-FLAT (1.6x3.5)
Datasheet
 Datasheet
EDA/CAD Models
CRS30I40A(TE85L,QM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
62pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
S-FLAT (1.6x3.5)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.48000Fr.0.48
10Fr.0.29800Fr.2.98
100Fr.0.22200Fr.22.20
500Fr.0.16862Fr.84.31
1,000Fr.0.15142Fr.151.42
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.12524Fr.375.72
6,000Fr.0.10000Fr.600.00
9,000Fr.0.09974Fr.897.66
15,000Fr.0.09700Fr.1,455.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.48000
Unit Price with VAT:Fr.0.51888