


CRZ18(TE85L,Q,M) | |
|---|---|
DigiKey Part Number | 264-CRZ18(TE85L,Q,M)TR-ND - Tape & Reel (TR) 264-CRZ18(TE85L,Q,M)CT-ND - Cut Tape (CT) 264-CRZ18(TE85L,Q,M)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRZ18(TE85L,Q,M) |
Description | DIODE ZENER 18V 700MW SFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 700 mW ±10% Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRZ18(TE85L,Q,M) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 700 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | S-FLAT (1.6x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.61000 | Fr.0.61 |
| 10 | Fr.0.37600 | Fr.3.76 |
| 100 | Fr.0.24250 | Fr.24.25 |
| 500 | Fr.0.18482 | Fr.92.41 |
| 1,000 | Fr.0.16621 | Fr.166.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.13828 | Fr.414.84 |
| 6,000 | Fr.0.12672 | Fr.760.32 |
| 9,000 | Fr.0.12083 | Fr.1,087.47 |
| 15,000 | Fr.0.11421 | Fr.1,713.15 |
| 21,000 | Fr.0.11029 | Fr.2,316.09 |
| 30,000 | Fr.0.10900 | Fr.3,270.00 |
| Unit Price without VAT: | Fr.0.61000 |
|---|---|
| Unit Price with VAT: | Fr.0.65941 |

