

DF5A6.2JE,LM | |
|---|---|
DigiKey Part Number | DF5A6.2JELMTR-ND - Tape & Reel (TR) DF5A6.2JELMCT-ND - Cut Tape (CT) DF5A6.2JELMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF5A6.2JE,LM |
Description | TVS DIODE 3VWM ESV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount ESV |
Datasheet | Datasheet |
EDA/CAD Models | DF5A6.2JE,LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 55pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.09000 | Fr.0.90 |
| 100 | Fr.0.03920 | Fr.3.92 |
| 500 | Fr.0.03840 | Fr.19.20 |
| 1,000 | Fr.0.03760 | Fr.37.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02880 | Fr.115.20 |
| 8,000 | Fr.0.02320 | Fr.185.60 |
| 12,000 | Fr.0.02300 | Fr.276.00 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

