HN1C03F-B(TE85L,F) is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4,492
Unit Price: Fr.0.49000
Datasheet
RN2607(TE85L,F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HN1C03F-B(TE85L,F)

DigiKey Part Number
HN1C03F-B(TE85LF)TR-ND - Tape & Reel (TR)
HN1C03F-B(TE85LF)CT-ND - Cut Tape (CT)
HN1C03F-B(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HN1C03F-B(TE85L,F)
Description
TRANS 2NPN DUAL 20V 300MA SM6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 20V 300mA 30MHz 300mW Surface Mount SM6
Datasheet
 Datasheet
EDA/CAD Models
HN1C03F-B(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
300mA
Voltage - Collector Emitter Breakdown (Max)
20V
Vce Saturation (Max) @ Ib, Ic
100mV @ 3mA, 30mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
350 @ 4mA, 2V
Power - Max
300mW
Frequency - Transition
30MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
SM6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.30000Fr.0.30
10Fr.0.18900Fr.1.89
100Fr.0.11860Fr.11.86
500Fr.0.08820Fr.44.10
1,000Fr.0.07836Fr.78.36
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.06386Fr.191.58
6,000Fr.0.05773Fr.346.38
9,000Fr.0.05460Fr.491.40
15,000Fr.0.05109Fr.766.35
21,000Fr.0.04901Fr.1,029.21
30,000Fr.0.04699Fr.1,409.70
75,000Fr.0.04254Fr.3,190.50
150,000Fr.0.04200Fr.6,300.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.30000
Unit Price with VAT:Fr.0.32430