RN2313,LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1310,LXHF

DigiKey Part Number
264-RN1310LXHFTR-ND - Tape & Reel (TR)
264-RN1310LXHFCT-ND - Cut Tape (CT)
264-RN1310LXHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1310,LXHF
Description
TRANS PREBIAS NPN 50V 0.1A SC70
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SC-70
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
100 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.27000Fr.0.27
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.05525Fr.165.75
6,000Fr.0.04982Fr.298.92
9,000Fr.0.04705Fr.423.45
15,000Fr.0.04394Fr.659.10
21,000Fr.0.04209Fr.883.89
30,000Fr.0.04030Fr.1,209.00
75,000Fr.0.03636Fr.2,727.00
150,000Fr.0.03500Fr.5,250.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.27000
Unit Price with VAT:Fr.0.29187