SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN2103,LXHF(CT

DigiKey Part Number
264-RN2103LXHF(CTTR-ND - Tape & Reel (TR)
264-RN2103LXHF(CT-ND - Cut Tape (CT)
264-RN2103LXHF(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN2103,LXHF(CT
Description
TRANS PREBIAS PNP 50V 0.1A SSM
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SSM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
22 kOhms
Resistor - Emitter Base (R2)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
200 MHz
Power - Max
100 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SSM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.24000Fr.0.24
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.04891Fr.146.73
6,000Fr.0.04401Fr.264.06
9,000Fr.0.04151Fr.373.59
15,000Fr.0.03870Fr.580.50
21,000Fr.0.03704Fr.777.84
30,000Fr.0.03542Fr.1,062.60
75,000Fr.0.03187Fr.2,390.25
150,000Fr.0.03000Fr.4,500.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.24000
Unit Price with VAT:Fr.0.25944