
RN2505TE85LF | |
|---|---|
DigiKey Part Number | RN2505TE85LFTR-ND - Tape & Reel (TR) RN2505TE85LFCT-ND - Cut Tape (CT) RN2505TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2505TE85LF |
Description | TRANS PREBIAS 2PNP 50V 100MA SMV |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) (Emitter Coupled) 50V 100mA 200MHz 300mW Surface Mount SMV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) (Emitter Coupled) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 200MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.15500 | Fr.1.55 |
| 100 | Fr.0.09720 | Fr.9.72 |
| 500 | Fr.0.07182 | Fr.35.91 |
| 1,000 | Fr.0.06361 | Fr.63.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.05146 | Fr.154.38 |
| 6,000 | Fr.0.04635 | Fr.278.10 |
| 9,000 | Fr.0.04374 | Fr.393.66 |
| 15,000 | Fr.0.04081 | Fr.612.15 |
| 21,000 | Fr.0.03907 | Fr.820.47 |
| 30,000 | Fr.0.03738 | Fr.1,121.40 |
| 75,000 | Fr.0.03367 | Fr.2,525.25 |
| 150,000 | Fr.0.03200 | Fr.4,800.00 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |

