
RN2416,LF | |
---|---|
DigiKey Part Number | RN2416LFTR-ND - Tape & Reel (TR) RN2416LFCT-ND - Cut Tape (CT) RN2416LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2416,LF |
Description | TRANS PREBIAS PNP 50V 0.1A SMINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | RN2416,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.13000 | Fr.0.13 |
10 | Fr.0.07700 | Fr.0.77 |
100 | Fr.0.04740 | Fr.4.74 |
500 | Fr.0.03438 | Fr.17.19 |
1,000 | Fr.0.03015 | Fr.30.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.02400 | Fr.72.00 |
6,000 | Fr.0.02134 | Fr.128.04 |
9,000 | Fr.0.01998 | Fr.179.82 |
15,000 | Fr.0.01846 | Fr.276.90 |
21,000 | Fr.0.01755 | Fr.368.55 |
30,000 | Fr.0.01667 | Fr.500.10 |
75,000 | Fr.0.01474 | Fr.1,105.50 |
150,000 | Fr.0.01354 | Fr.2,031.00 |
300,000 | Fr.0.01254 | Fr.3,762.00 |
Unit Price without VAT: | Fr.0.13000 |
---|---|
Unit Price with VAT: | Fr.0.14053 |