
RN2417,LXHF | |
---|---|
DigiKey Part Number | 264-RN2417LXHFTR-ND - Tape & Reel (TR) 264-RN2417LXHFCT-ND - Cut Tape (CT) 264-RN2417LXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2417,LXHF |
Description | TRANS PREBIAS PNP 50V SMINI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.25000 | Fr.0.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.05019 | Fr.150.57 |
6,000 | Fr.0.04518 | Fr.271.08 |
9,000 | Fr.0.04263 | Fr.383.67 |
15,000 | Fr.0.03976 | Fr.596.40 |
21,000 | Fr.0.03806 | Fr.799.26 |
30,000 | Fr.0.03640 | Fr.1,092.00 |
75,000 | Fr.0.03277 | Fr.2,457.75 |
150,000 | Fr.0.03100 | Fr.4,650.00 |
Unit Price without VAT: | Fr.0.25000 |
---|---|
Unit Price with VAT: | Fr.0.27025 |