
RN2971(TE85L,F) | |
---|---|
DigiKey Part Number | RN2971(TE85LF)TR-ND - Tape & Reel (TR) RN2971(TE85LF)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN2971(TE85L,F) |
Description | TRANS PREBIAS 2PNP 50V 100MA US6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | RN2971(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 200MHz | |
Power - Max | 200mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.30000 | Fr.0.30 |
10 | Fr.0.18300 | Fr.1.83 |
100 | Fr.0.11500 | Fr.11.50 |
500 | Fr.0.08556 | Fr.42.78 |
1,000 | Fr.0.07601 | Fr.76.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.06583 | Fr.197.49 |
6,000 | Fr.0.05952 | Fr.357.12 |
9,000 | Fr.0.05629 | Fr.506.61 |
15,000 | Fr.0.05267 | Fr.790.05 |
21,000 | Fr.0.05052 | Fr.1,060.92 |
30,000 | Fr.0.04844 | Fr.1,453.20 |
75,000 | Fr.0.04386 | Fr.3,289.50 |
150,000 | Fr.0.04200 | Fr.6,300.00 |
Unit Price without VAT: | Fr.0.30000 |
---|---|
Unit Price with VAT: | Fr.0.32430 |