SSM3K01T(TE85L,F) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: Fr.0.30000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,762
Unit Price: Fr.0.42000
Datasheet
SC59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3K01T(TE85L,F)

DigiKey Part Number
SSM3K01T(TE85LF)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSM3K01T(TE85L,F)
Description
MOSFET N-CH 30V 3.2A TSM
Customer Reference
Detailed Description
N-Channel 30 V 3.2A (Ta) 1.25W (Ta) Surface Mount TSM
EDA/CAD Models
SSM3K01T(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4V
Rds On (Max) @ Id, Vgs
120mOhm @ 1.6A, 4V
Vgs(th) (Max) @ Id
-
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
152 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSM
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes