
SSM3K333R,LF | |
---|---|
DigiKey Part Number | SSM3K333RLFTR-ND - Tape & Reel (TR) SSM3K333RLFCT-ND - Cut Tape (CT) SSM3K333RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K333R,LF |
Description | MOSFET N CH 30V 6A 2-3Z1A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 6A (Ta) 1W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K333R,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.4 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 436 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.23000 | Fr.0.23 |
10 | Fr.0.12800 | Fr.1.28 |
100 | Fr.0.08490 | Fr.8.49 |
500 | Fr.0.08302 | Fr.41.51 |
1,000 | Fr.0.07948 | Fr.79.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.05957 | Fr.178.71 |
6,000 | Fr.0.05712 | Fr.342.72 |
9,000 | Fr.0.05386 | Fr.484.74 |
15,000 | Fr.0.05300 | Fr.795.00 |
Unit Price without VAT: | Fr.0.23000 |
---|---|
Unit Price with VAT: | Fr.0.24863 |