SSM3K59CTB,L3F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Toshiba Semiconductor and Storage
In Stock: 21,923
Unit Price: Fr.0.13000
Datasheet
CST3B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CST3B
SSM3J46CTB(TPL3)

SSM3K59CTB,L3F

DigiKey Part Number
264-SSM3K59CTB,L3FTR-ND - Tape & Reel (TR)
264-SSM3K59CTB,L3FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SSM3K59CTB,L3F
Description
MOSFET N-CH 40V 2A CST3B
Customer Reference
Detailed Description
N-Channel 40 V 2A (Ta) 1W (Ta) Surface Mount CST3B
Datasheet
 Datasheet
EDA/CAD Models
SSM3K59CTB,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 8V
Rds On (Max) @ Id, Vgs
215mOhm @ 1A, 8V
Vgs(th) (Max) @ Id
1.2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
1.1 nC @ 4.2 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
130 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
CST3B
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes