


| TA4809BF(T6L1,NQ) | |
|---|---|
| DigiKey Part Number | TA4809BF(T6L1NQ)TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | TA4809BF(T6L1,NQ) | 
| Description | IC REG LINEAR 9V 1A PW-MOLD | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A PW-MOLD | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 16V | |
| Voltage - Output (Min/Fixed) | 9V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.69V @ 1A (Typ) | |
| Current - Output | ||
| Current - Quiescent (Iq) | 1.7 mA | |
| Current - Supply (Max) | 20 mA | |
| PSRR | 55dB (120Hz) | |
| Control Features | - | |
| Protection Features | Over Current, Over Temperature | |
| Operating Temperature | -40°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
| Supplier Device Package | PW-MOLD | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland