
TC74ACT240F(EL,F) | |
---|---|
DigiKey Part Number | TC74ACT240F(ELF)TR-ND - Tape & Reel (TR) TC74ACT240F(ELF)CT-ND - Cut Tape (CT) TC74ACT240F(ELF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74ACT240F(EL,F) |
Description | IC BUFFER INVERTING 5.5V 20-SOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74ACT240F(EL,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.65000 | Fr.0.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.30662 | Fr.613.24 |
4,000 | Fr.0.29842 | Fr.1,193.68 |
6,000 | Fr.0.29432 | Fr.1,765.92 |
10,000 | Fr.0.28977 | Fr.2,897.70 |
14,000 | Fr.0.28712 | Fr.4,019.68 |
20,000 | Fr.0.28456 | Fr.5,691.20 |
Unit Price without VAT: | Fr.0.65000 |
---|---|
Unit Price with VAT: | Fr.0.70265 |