
TC78H610FNG,EL | |
|---|---|
DigiKey Part Number | TC78H610FNGELTR-ND - Tape & Reel (TR) TC78H610FNGELCT-ND - Cut Tape (CT) TC78H610FNGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC78H610FNG,EL |
Description | IC MOTOR DRIVER 2.7V-5.5V 16SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Parallel 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 800mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Load | 2.5V ~ 15V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.22000 | Fr.1.22 |
| 10 | Fr.0.88900 | Fr.8.89 |
| 25 | Fr.0.80720 | Fr.20.18 |
| 100 | Fr.0.71670 | Fr.71.67 |
| 250 | Fr.0.67368 | Fr.168.42 |
| 500 | Fr.0.64772 | Fr.323.86 |
| 1,000 | Fr.0.62636 | Fr.626.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.60877 | Fr.1,217.54 |
| 4,000 | Fr.0.59430 | Fr.2,377.20 |
| 6,000 | Fr.0.58705 | Fr.3,522.30 |
| 10,000 | Fr.0.57902 | Fr.5,790.20 |
| Unit Price without VAT: | Fr.1.22000 |
|---|---|
| Unit Price with VAT: | Fr.1.31882 |


