
TC7S02FU,LF | |
|---|---|
DigiKey Part Number | 264-TC7S02FU,LFTR-ND - Tape & Reel (TR) 264-TC7S02FU,LFCT-ND - Cut Tape (CT) 264-TC7S02FU,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7S02FU,LF |
Description | IC GATE NOR 1CH 2-INP 5SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7S02FU,LF Models |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-SSOP |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC1G02DFT2G | onsemi | 857 | MC74HC1G02DFT2GOSCT-ND | Fr.0.08000 | Parametric Equivalent |
| MC74HC1G02DFT2G-Q | onsemi | 8,930 | 488-MC74HC1G02DFT2G-QCT-ND | Fr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.07500 | Fr.0.75 |
| 25 | Fr.0.06560 | Fr.1.64 |
| 100 | Fr.0.05550 | Fr.5.55 |
| 250 | Fr.0.05068 | Fr.12.67 |
| 500 | Fr.0.04774 | Fr.23.87 |
| 1,000 | Fr.0.04535 | Fr.45.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.04239 | Fr.127.17 |
| 6,000 | Fr.0.04095 | Fr.245.70 |
| 9,000 | Fr.0.04022 | Fr.361.98 |
| 15,000 | Fr.0.03942 | Fr.591.30 |
| 21,000 | Fr.0.03895 | Fr.817.95 |
| 30,000 | Fr.0.03849 | Fr.1,154.70 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

