
TC7WHU04FK,LJ(CT | |
|---|---|
DigiKey Part Number | 264-TC7WHU04FK,LJ(CTTR-ND - Tape & Reel (TR) 264-TC7WHU04FK,LJ(CT-ND - Cut Tape (CT) 264-TC7WHU04FK,LJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7WHU04FK,LJ(CT |
Description | IC INVERTER 3CH 3-INP 8SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7WHU04FK,LJ(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.3V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.09800 | Fr.0.98 |
| 25 | Fr.0.08560 | Fr.2.14 |
| 100 | Fr.0.07290 | Fr.7.29 |
| 250 | Fr.0.06676 | Fr.16.69 |
| 500 | Fr.0.06306 | Fr.31.53 |
| 1,000 | Fr.0.06002 | Fr.60.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.05457 | Fr.163.71 |
| 6,000 | Fr.0.05279 | Fr.316.74 |
| 9,000 | Fr.0.05190 | Fr.467.10 |
| 15,000 | Fr.0.05091 | Fr.763.65 |
| 21,000 | Fr.0.05033 | Fr.1,056.93 |
| 30,000 | Fr.0.04977 | Fr.1,493.10 |
| 75,000 | Fr.0.04857 | Fr.3,642.75 |
| 150,000 | Fr.0.04785 | Fr.7,177.50 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

