
TCR2EN19,LF(SE | |
|---|---|
DigiKey Part Number  | 264-TCR2EN19LF(SETR-ND - Tape & Reel (TR) 264-TCR2EN19LF(SECT-ND - Cut Tape (CT) 264-TCR2EN19LF(SEDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TCR2EN19,LF(SE  | 
Description  | IC REG LINEAR 1.9V 200MA 4-SDFN  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 5.5V  | |
Voltage - Output (Min/Fixed)  | 1.9V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.29V @ 300mA, 0.3V @ 300mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 60 µA  | |
PSRR  | -  | |
Control Features  | Enable  | |
Protection Features  | Over Current  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-XFDFN Exposed Pad  | |
Supplier Device Package  | 4-SDFN (0.8x0.8)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.05218 | Fr.521.80 | 
| 20,000 | Fr.0.05089 | Fr.1,017.80 | 
| 30,000 | Fr.0.05024 | Fr.1,507.20 | 
| 50,000 | Fr.0.04953 | Fr.2,476.50 | 
| 70,000 | Fr.0.04911 | Fr.3,437.70 | 
| 100,000 | Fr.0.04871 | Fr.4,871.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 | 
| 10 | Fr.0.09500 | Fr.0.95 | 
| 25 | Fr.0.08400 | Fr.2.10 | 
| 100 | Fr.0.07140 | Fr.7.14 | 
| 250 | Fr.0.06544 | Fr.16.36 | 
| 500 | Fr.0.06180 | Fr.30.90 | 
| 1,000 | Fr.0.05881 | Fr.58.81 | 
| 2,500 | Fr.0.05564 | Fr.139.10 | 
| 5,000 | Fr.0.05374 | Fr.268.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.37000 | Fr.0.37 | 
| 10 | Fr.0.21800 | Fr.2.18 | 
| 25 | Fr.0.17840 | Fr.4.46 | 
| 100 | Fr.0.13370 | Fr.13.37 | 
| 250 | Fr.0.11164 | Fr.27.91 | 
| 500 | Fr.0.09806 | Fr.49.03 | 
| 1,000 | Fr.0.08669 | Fr.86.69 | 
| 2,500 | Fr.0.07442 | Fr.186.05 | 
| 5,000 | Fr.0.06687 | Fr.334.35 | 
| Unit Price without VAT: | Fr.0.14000 | 
|---|---|
| Unit Price with VAT: | Fr.0.15134 | 

