4 XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR2EN28,LF(SE

DigiKey Part Number
264-TCR2EN28LF(SETR-ND - Tape & Reel (TR)
264-TCR2EN28LF(SECT-ND - Cut Tape (CT)
264-TCR2EN28LF(SEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR2EN28,LF(SE
Description
IC REG LINEAR 2.8V 200MA 4-SDFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.21V @ 150mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XFDFN Exposed Pad
Supplier Device Package
4-SDFN (0.8x0.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,281
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.14000Fr.0.14
10Fr.0.09500Fr.0.95
25Fr.0.08400Fr.2.10
100Fr.0.07140Fr.7.14
250Fr.0.06544Fr.16.36
500Fr.0.06180Fr.30.90
1,000Fr.0.05881Fr.58.81
2,500Fr.0.05564Fr.139.10
5,000Fr.0.05374Fr.268.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.05218Fr.521.80
20,000Fr.0.05089Fr.1,017.80
30,000Fr.0.05024Fr.1,507.20
50,000Fr.0.04953Fr.2,476.50
70,000Fr.0.04911Fr.3,437.70
100,000Fr.0.04871Fr.4,871.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14000
Unit Price with VAT:Fr.0.15134